
Arcolectric T0918SOAAA technical specifications.
| Contact Current Rating | 500mA |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric T0918SOAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
