Arcolectric T1101BBAAA technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 125mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | 1100 |
| Tab Width | 2.5mm |
| Throw Configuration | SPST |
| Width | 12.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric T1101BBAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.