Arcolectric T22205BR-436W technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric T22205BR-436W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.