Switch Rocker ON OFF DPST Solder Curved Rocker 15A 277VAC 24VDC 372.85VA
Arcolectric T8550VBABR technical specifications.
| Depth | 15mm |
| Length | 21mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric T8550VBABR to view detailed technical specifications.
No datasheet is available for this part.