Arcolectric W104100LAE technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Material | Brass, Chrome |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| Outside Diameter | 7.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric W104100LAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.