Arduino 978-1449392437 technical specifications.
| Height | 1inch |
| Length | 10inch |
| Weight | 2.22lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arduino 978-1449392437 to view detailed technical specifications.
No datasheet is available for this part.