Arduino A000084 technical specifications.
| Contact Gender | Male |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000084 to view detailed technical specifications.
No datasheet is available for this part.