
Arduino A000086 technical specifications.
| Contact Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000086 to view detailed technical specifications.
No datasheet is available for this part.
