
Dual‑brain development board in UNO form factor combining a quad‑core Arm Cortex‑A53 application processor (Linux Debian) with an STM32U585 real‑time microcontroller (Zephyr). Features 2GB LPDDR4 RAM, 16GB eMMC, dual‑band Wi‑Fi 5, Bluetooth 5.1, USB‑C with host/device and video out, Qwiic (3.3V I2C), 4× RGB LEDs and an 8×13 LED matrix.
Sign in to ask questions about the Arduino ABX00162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino ABX00162 technical specifications.
| MPU | Qualcomm Dragonwing QRB2210 |
| MCU | STMicroelectronics STM32U585 |
| RAM | 2 LPDDR4GB |
| Storage | 16 eMMCGB |
| Wireless Connectivity | Wi‑Fi 5 (2.4/5 GHz, onboard antenna); Bluetooth 5.1 (onboard antenna) |
| USB | 1× USB‑C (host/device role switch, power role switch, video output) |
| Interfaces | I2C/I3C, SPI, PWM, CAN, UART, PSSI, GPIO, JTAG, ADC |
| Video | Video output via USB‑C; MIPI‑DSI pins on JMEDIA header |
| Audio | Mic IN / Headphone OUT / Line OUT on JMISC |
| LEDs | 4× RGB user LEDs; 8×13 blue LED matrix |
| Expansion | UNO shield headers; Qwiic connector (3.3 V I2C); high‑speed bottom headers for camera/display/audio |
| Operating Systems | Debian Linux (MPU); Arduino Core on Zephyr OS (MCU) |
| Containerization | Docker and Docker Compose support (on Linux side) |
| Power Input (USB‑C) | 5 (max 3 A)VDC |
| VIN | 5VDC |
| Dimensions | 68.85 × 53.34mm |
| Form Factor | UNO |
| Ce | Declared |
| Fcc | Declared |
| RoHS | Declared |
| REACH | Declared |
| WEEE | Declared |
| Ukca | Declared |
| Rcm | Declared |
| Mic | Declared |
| Icasa | Declared |
| Anatel | Declared |
| Ncc | Declared |
| Wpc | Declared |
| Srrc | Declared |
| Ic | Declared |
| Kc | Declared |
| Bluetooth | Declared |
Download the complete datasheet for Arduino ABX00162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.