Arduino T020080 technical specifications.
| Package/Case | Module |
| Color | Black, Orange |
| Gender | Female to Female |
| Length | 100cm |
| Number of Conductors | 3 |
| Series | TinkerKit |
| RoHS | Compliant |
Download the complete datasheet for Arduino T020080 to view detailed technical specifications.
No datasheet is available for this part.