Arexx ARX-EXP2 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 35mm |
| Material | Epoxy |
| Mount | External |
| Number of Holes | 175 |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Arexx ARX-EXP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
