Arexx AW-100 technical specifications.
| Package/Case | 100 |
| Length | 2m |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Arexx AW-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
