Arexx SMR-10A technical specifications.
| Height | 40mm |
| Length | 160mm |
| Power Supply | 4.5V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Arexx SMR-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
