Arexx YT-ALU4 technical specifications.
| Package/Case | Metal |
| Height | 0.79inch |
| Length | 7.87inch |
| Weight | 0.67lb |
| Width | 5.51inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arexx YT-ALU4 to view detailed technical specifications.
No datasheet is available for this part.