Datasheets.com
Datasheets.com
IC & Component Sockets PIN LINE VERTISOCKET 1 PIN
Aries Electronics

01-0517-90C

IC & Component Sockets PIN LINE VERTISOCKET 1 PIN

PackageSIP
MountingThrough Hole
Quick Jump:

Technical Specifications

Aries Electronics 01-0517-90C technical specifications.

General

Package/Case
SIP
Contact Finish - Mating
GOLD
Flammability Rating
UL94 V-0
Mount
Through Hole
Number of Positions
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
Yes
Series
0517
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Aries Electronics 01-0517-90C Datasheet

Download the complete datasheet for Aries Electronics 01-0517-90C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.