Aries Electronics 01-0518-00 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 01-0518-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.