Aries Electronics 02-0625-51 technical specifications.
| Package/Case | 0625 |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0625 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 02-0625-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.