Aries Electronics 03-001.5-152FB technical specifications.
| Length | 1.5inch |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 152FB |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 03-001.5-152FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.