IC & Component Sockets PIN LINE COLLET SCKT WIRE WRAP 3 PINS
Aries Electronics 03-0503-20 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 0503 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 03-0503-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.