
Aries Electronics 03-0518-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 03-0518-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
