
Aries Electronics 04-002-152FB technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 2inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 152FB |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-002-152FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
