Aries Electronics 04-006-173 technical specifications.
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Length | 6inch |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-006-173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.