Aries Electronics 04-024-114X technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 2foot |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 114 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-024-114X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.