
This 4-conductor cable features a 26AWG wire gauge, a voltage rating of 300V, and a current rating of 1A. It has a length of 3 feet and is unshielded, with a PVC jacket and gold-plated contacts. The cable is available in multiple colors and has a header stripped pin connector type A and B. It is RoHS compliant and available in a package quantity of 1.
Aries Electronics 04-036-108 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Header Stripped Pin |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 108 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-036-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
