Aries Electronics 04-F40-10 technical specifications.
| Color | Black |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | F40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 04-F40-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.