Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ARIES ELECTRONICS

05-0508-21

Datasheet
IC & Component Sockets SINGLE ROW COLLET WIRE WRAP 5 PINS
Aries Electronics

05-0508-21

IC & Component Sockets SINGLE ROW COLLET WIRE WRAP 5 PINS

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

PackageSIP
Current Rating3A
MountingThrough Hole
Quick Jump:

Technical Specifications

Aries Electronics 05-0508-21 technical specifications.

General

Package/Case
SIP
Contact Finish - Mating
GOLD
Contact Plating
Gold
Contact Post Length
0.36inch
Current Rating
3A
Flammability Rating
UL94 V-0
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Rows
1
Package Quantity
1
Packaging
Bulk
Pitch
2.54mm
RoHS Compliant
No
Series
508
Termination
Wire Wrap

Compliance

RoHS
Not Compliant

Datasheet

Aries Electronics 05-0508-21 Datasheet

Download the complete datasheet for Aries Electronics 05-0508-21 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com