Aries Electronics 05-7XXXX-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 05-7XXXX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.