Aries Electronics 06-024-113 technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 113 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 06-024-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.