
This 6-conductor cable features a 28AWG wire gauge and a PVC jacket material. It has a voltage rating of 300V and a current rating of 1A. The cable is unshielded and has a length of 2 feet. It is available in multiple colors and has a gold-plated contact plating. The cable is packaged as a single unit and is designed for general use.
Aries Electronics 06-024-115 technical specifications.
| Cable Pitch | 0.035inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Header Stripped Pin |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | 115 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 06-024-115 to view detailed technical specifications.
No datasheet is available for this part.