
The Lo-PROfile 513 6-Position Through-Hole SCSI Connector is a RoHS compliant component with a gold contact finish and a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 105°C and features a 2.54mm pitch. This connector is available in bulk packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 06-2513-10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 06-2513-10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
