Aries Electronics 06-3503-31 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 503 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 06-3503-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.