Datasheets.com
Datasheets.com
IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 6 PINS
Aries Electronics

06-6513-11

IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 6 PINS

MountingThrough Hole
Quick Jump:

Technical Specifications

Aries Electronics 06-6513-11 technical specifications.

General

Contact Finish - Mating
GOLD
Contact Plating
Gold
Flammability Rating
UL94 V-0
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Positions
6
Number of Rows
2
Package Quantity
1
Packaging
Bulk
Pitch
2.54mm
RoHS Compliant
Yes
Series
Lo-PRO®file, 513
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Aries Electronics 06-6513-11 Datasheet

Download the complete datasheet for Aries Electronics 06-6513-11 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.