Aries Electronics 06-680-190T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 06-680-190T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.