Aries Electronics 07-006-157 technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Number of Positions | 7 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | 157 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 07-006-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.