Aries Electronics 07-007-171 technical specifications.
| Color | White |
| Length | 7inch |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 07-007-171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.