Aries Electronics 08-006-103F technical specifications.
| Color | Multiple |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Header Stripped Pin |
| Current Rating | 1A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 8 |
| Series | 103 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-006-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.