Aries Electronics 08-010-171 technical specifications.
| Color | White |
| Length | 10inch |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-010-171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.