This 8-conductor cable has a voltage rating of 300V and a current rating of 1A. It features a PVC jacket and 28AWG wire gauge. The cable is unshielded and has a gold contact plating. It is available in a 1foot length and is RoHS compliant.
Aries Electronics 08-012-206 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1foot |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 206 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-012-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.