
Single row collet socket with solder tail termination, featuring 8 pins on a 2.54mm pitch. Designed for through-hole mounting with a SIP package. Offers gold contact finish for mating and tin contact plating. This component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Aries Electronics 08-0518-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-0518-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.