Aries Electronics 08-2501-20 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Gold |
| Contact Post Length | 0.41inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-2501-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.