Aries Electronics 08-2822-90 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Horizontal |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-2822-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.