Aries Electronics 08-301296-10 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 301296 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-301296-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.