Aries Electronics 08-305479-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 305479 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-305479-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.