
Aries Electronics 08-305984-10 technical specifications.
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-305984-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
