
8-position, 2-row IC socket with 2.54mm pitch and 7.62mm row spacing. Features gold-plated contacts for reliable termination via solder. Constructed from glass and epoxy materials, this through-hole mount component offers a maximum operating temperature of 200°C and is RoHS compliant.
Aries Electronics 08-350000-11-RC technical specifications.
| Contact Plating | Gold |
| Depth | 11.68mm |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 18.32mm |
| Material | Glass, Epoxy |
| Max Operating Temperature | 200°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® 350000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-350000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
