
Surface mount IC socket featuring 8 contacts with gold-plated copper contacts for superior conductivity. This component offers a 2.54mm pitch and 7.62mm row spacing, with a current rating of 3A. Operating across a wide temperature range from -55°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Termination is via solder, and the socket has dimensions of 10.16mm length, 3.71mm width, and 10.16mm depth.
Aries Electronics 08-3518-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 518 |
| Termination | Solder |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-3518-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
