
8-position DIP socket featuring a 2.54mm pitch and straight, through-hole mounting. This component offers a 3A current rating and operates within a temperature range of -40°C to 125°C. Contacts are constructed from brass and copper with gold plating for reliable mating. The socket is UL94 V-0 flammability rated and lead-free compliant.
Aries Electronics 08-3518-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 518 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-3518-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
