Aries Electronics 08-511-10 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 44 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 08-511-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.