Aries Electronics 08-600-11 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Forked |
| Flammability Rating | UL94 HB |
| Height | 3.05mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 44 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 600 |
| Termination | Solder |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-600-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.