Aries Electronics 08-600-20 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Post |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 44 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 08-600-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.